
CRDSNU-32-80-P-A | |
|---|---|
DigiKey Part Number | 2171-CRDSNU-32-80-P-A-ND |
Manufacturer | |
Manufacturer Product Number | CRDSNU-32-80-P-A |
Description | ROUND CYLINDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Round Cylinder Double Acting 3.150" (80.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 3.150" (80.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Shaft Detail External Thread M10 x 1.25 |
Construction Round Cylinder | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,012.92000 | ₪1,012.92 |
| Unit Price without VAT: | ₪1,012.92000 |
|---|---|
| Unit Price with VAT: | ₪1,195.24560 |

