
DFM-32-200-P-A-GF-F1A | |
|---|---|
DigiKey Part Number | 2171-DFM-32-200-P-A-GF-F1A-ND |
Manufacturer | |
Manufacturer Product Number | DFM-32-200-P-A-GF-F1A |
Description | GUIDED DRIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Guided Cylinder Double Acting 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 7.874" (200.00mm) |
Manufacturer Festo Corporation | Operation Double Acting |
Series | Operating Pressure 21.8 ~ 145 PSI (1.5 ~ 10 bar) |
Packaging Bulk | Connection Method G1/8 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Guided Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2,565.75000 | ₪2,565.75 |
| Unit Price without VAT: | ₪2,565.75000 |
|---|---|
| Unit Price with VAT: | ₪3,027.58500 |

