
DPA-40-D | |
|---|---|
DigiKey Part Number | 2171-DPA-40-D-ND |
Manufacturer | |
Manufacturer Product Number | DPA-40-D |
Description | PRESSURE BOOSTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Switch Chassis Mount |
Datasheet | Datasheet |
Category | Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Chassis Mount |
Type Pressure Switch | Operating Temperature 5°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4,519.24000 | ₪4,519.24 |
| Unit Price without VAT: | ₪4,519.24000 |
|---|---|
| Unit Price with VAT: | ₪5,332.70320 |

