5/2 Solenoid Valve Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMPA1-M1H-J-PI

DigiKey Part Number
2171-VMPA1-M1H-J-PI-ND
Manufacturer
Manufacturer Product Number
VMPA1-M1H-J-PI
Description
SOLENOID VALVE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/2 Solenoid Valve Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air
Manufacturer
Festo Corporation
Connection Method
Threaded
Series
For Use With/Related Products
Solenoid Valve
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Features
Supply Voltage 24VDC
Type
Solenoid Valve
Ingress Protection
IP65 - Dust Tight, Water Resistant
Function
5/2
Operating Temperature
-5°C ~ 50°C
Operating Pressure
-1 ~ 145 PSI (-0.1 ~ 10 bar)
Approval Agency
cULus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪573.65000₪573.65
Manufacturers Standard Package
Unit Price without VAT:₪573.65000
Unit Price with VAT:₪676.90700