Similar
Similar

48.P5.8.230.0060SMA | |
|---|---|
DigiKey Part Number | 2066-48.P5.8.230.0060SMA-ND |
Manufacturer | |
Manufacturer Product Number | 48.P5.8.230.0060SMA |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil DIN Rail |
Category | Features Lighted Indicator, Varistor |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 184 VAC |
Packaging Bulk | Must Release Voltage 46 VAC |
Part Status Active | Operate Time 7 ms |
Mounting Type | Release Time 4 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CE, CSA, cURus EAC, NF, RINA, UKCA, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 32.9 kOhms |
Coil Current 7 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8897180000 | Weidmüller | 0 | 8897180000-ND | ₪0.00000 | Similar |
| 8897260000 | Weidmüller | 0 | 8897260000-ND | ₪0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₪82.66900 | ₪826.69 |
| Unit Price without VAT: | ₪82.66900 |
|---|---|
| Unit Price with VAT: | ₪97.54942 |



