
MK 208 64 Z | |
|---|---|
DigiKey Part Number | 5496-MK20864Z-ND |
Manufacturer | |
Manufacturer Product Number | MK 208 64 Z |
Description | Wire wrap pin, square 0,635 mm |
Customer Reference | |
Detailed Description | 64 Position Header Connector Forked Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Fischer Elektronik | Number of Rows 2 |
Series | Row Spacing 0.100" (2.54mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header | Contact Finish Tin |
Contact Type Forked | Contact Finish Thickness 157.5µin (4.00µm) |
Number of Positions 64 | Color Black |

