MC74HCT08ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ₪2.05000
Datasheet

Similar


onsemi
In Stock: 3,311
Unit Price: ₪1.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₪0.00000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: ₪3.50000
Datasheet

Similar


Texas Instruments
In Stock: 6,593
Unit Price: ₪1.48000
Datasheet

Similar


Texas Instruments
In Stock: 20,952
Unit Price: ₪1.19000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT08ADG

DigiKey Part Number
MC74HCT08ADGOS-ND
Manufacturer
Manufacturer Product Number
MC74HCT08ADG
Description
IC GATE AND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT08ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 111,272 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

56,375In Stock
Ships from Flip Electronics