Parametric Equivalent



NSVBC848CDW1T1G | |
|---|---|
DigiKey Part Number | NSVBC848CDW1T1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSVBC848CDW1T1G |
Description | TRANS 2NPN 30V 100MA SC88/SC70 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBC848CDW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 380mW |
Packaging Tape & Reel (TR) | Frequency - Transition 100MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 30V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848CDW1T1G | onsemi | 0 | BC848CDW1T1GOSCT-ND | ₪0.75000 | Parametric Equivalent |
| PUMX1,115 | Nexperia USA Inc. | 836 | 1727-5238-1-ND | ₪0.66000 | Similar |



