5V 7 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1960266

DigiKey Part Number
4153-1960266-ND
Manufacturer
Manufacturer Product Number
1960266
Description
AC/DC WALL MOUNT ADAPTER 5V 7W
Customer Reference
Detailed Description
5V 7 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
7 W
Manufacturer
FRIWO Gerätebau GmbH
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 45°C
Region Utilized
Europe
Output Connector
USB A Receptacle
Form
Wall Mount (Class II)
Input Connector
KSC 8305
Input Type
Fixed Blade
Size / Dimension
2.28" L x 1.24" W x 1.61" H (57.9mm x 31.5mm x 40.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, ENEC, SIQ
Voltage - Output
5V
Standard Number
62368-1
Current - Output (Max)
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 5 days from FRIWO Gerätebau GmbH
A separate ₪59.46 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.