
05-08-A-0076-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-08-A-0076-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-08-A-0076-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 8 C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 8 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪6.53000 | ₪6.53 |
| 5 | ₪5.21400 | ₪26.07 |
| 10 | ₪4.72900 | ₪47.29 |
| 25 | ₪4.15280 | ₪103.82 |
| 50 | ₪3.76340 | ₪188.17 |
| 100 | ₪3.41050 | ₪341.05 |
| Unit Price without VAT: | ₪6.53000 |
|---|---|
| Unit Price with VAT: | ₪7.70540 |

