Parametric Equivalent
Parametric Equivalent

05-26-A-0101-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-26-A-0101-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-26-A-0101-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 26 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 3.976" (101.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-26-A-0101-A-4-06-4-G | GCT | 0 | 2073-05-26-A-0101-A-4-06-4-G-ND | ₪264.67141 | Parametric Equivalent |
| 05-26-A-0101-A-4-06-4-T | GCT | 132 | 2073-05-26-A-0101-A-4-06-4-T-ND | ₪384.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪2.74178 | ₪2,741.78 |
| Unit Price without VAT: | ₪2.74178 |
|---|---|
| Unit Price with VAT: | ₪3.23530 |



