
CABLE 375 RF-300-A-2 | |
|---|---|
DigiKey Part Number | 2072-CABLE375RF-300-A-2-ND |
Manufacturer | GCT (Gradconn) |
Manufacturer Product Number | CABLE 375 RF-300-A-2 |
Description | COAX CBL MHF1 TO SMA 11.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT (Gradconn) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 11.811" (300.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪49.56000 | ₪49.56 |
| 10 | ₪42.12600 | ₪421.26 |
| 25 | ₪39.48720 | ₪987.18 |
| 50 | ₪37.60220 | ₪1,880.11 |
| 100 | ₪35.80790 | ₪3,580.79 |
| 250 | ₪33.56744 | ₪8,391.86 |
| 500 | ₪31.96682 | ₪15,983.41 |
| 1,000 | ₪30.44303 | ₪30,443.03 |
| Unit Price without VAT: | ₪49.56000 |
|---|---|
| Unit Price with VAT: | ₪58.48080 |

