
USBCW1M0USBC2SWHEM | |
|---|---|
DigiKey Part Number | 1939-USBCW1M0USBC2SWHEM-ND |
Manufacturer | |
Manufacturer Product Number | USBCW1M0USBC2SWHEM |
Description | CABLE C PLUG TO C PLUG 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪77.35000 | ₪77.35 |
| 10 | ₪65.71900 | ₪657.19 |
| 40 | ₪59.59650 | ₪2,383.86 |
| 80 | ₪56.75288 | ₪4,540.23 |
| 120 | ₪55.15358 | ₪6,618.43 |
| 280 | ₪51.95625 | ₪14,547.75 |
| 520 | ₪49.73888 | ₪25,864.22 |
| Unit Price without VAT: | ₪77.35000 |
|---|---|
| Unit Price with VAT: | ₪91.27300 |


