
USBCW2M0USBC2SWHEM | |
|---|---|
DigiKey Part Number | 1939-USBCW2M0USBC2SWHEM-ND |
Manufacturer | |
Manufacturer Product Number | USBCW2M0USBC2SWHEM |
Description | CABLE C PLUG TO C PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable C Male to C Male, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) | |
Transfer Rate | 10Gbps | |
Wire Gauge | 24 AWG, 32 AWG | |
Shielding | Shielded | |
Color | White | |
Features | 2 Screw Locks, Data Transfer and Charge, Panel Mount, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪95.20000 | ₪95.20 |
| 10 | ₪80.90400 | ₪809.04 |
| 40 | ₪73.36525 | ₪2,934.61 |
| 80 | ₪69.86575 | ₪5,589.26 |
| 120 | ₪67.89692 | ₪8,147.63 |
| 280 | ₪63.96146 | ₪17,909.21 |
| 520 | ₪61.23177 | ₪31,840.52 |
| Unit Price without VAT: | ₪95.20000 |
|---|---|
| Unit Price with VAT: | ₪112.33600 |

