
R6S AA 1.5V | |
|---|---|
DigiKey Part Number | 3948-R6SAA1.5V-ND |
Manufacturer | |
Manufacturer Product Number | R6S AA 1.5V |
Description | GP15CEANBR-IS4 (15D) |
Customer Reference | |
Detailed Description | AA Zinc Carbon 1.5 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated |

