
PWDP13073 | |
|---|---|
DigiKey Part Number | 164-PWDP13073-ND |
Manufacturer | |
Manufacturer Product Number | PWDP13073 |
Description | PWR XFMR CHAS MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Transformer 120V, 240V Primary 1100V, 10.5V, 5.2V Secondary 500mA, 500mA, 15A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 1100V, 10.5V, 5.2V | |
Current - Output (Max) | 500mA, 500mA, 15A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Triple | |
Center Tap | Yes | |
Power - Max | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 146.05mm L x 111.13mm W | |
Height - Seated (Max) | 133.35mm | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,057.06000 | ₪1,057.06 |
| Unit Price without VAT: | ₪1,057.06000 |
|---|---|
| Unit Price with VAT: | ₪1,247.33080 |

