
09352620401 | |
|---|---|
DigiKey Part Number | 09352620401-ND |
Manufacturer | |
Manufacturer Product Number | 09352620401 |
Description | HAN PP SIGNAL 10-POLE PLUG METAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09352620401 Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 3 |
Series | Row Spacing 0.094" (2.40mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Holder |
Contact Type Male Pin | Operating Temperature -40°C ~ 85°C |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪214.11000 | ₪214.11 |
| 10 | ₪184.48200 | ₪1,844.82 |
| Unit Price without VAT: | ₪214.11000 |
|---|---|
| Unit Price with VAT: | ₪252.64980 |






