New at DigiKey
Image for 19410060462 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19410060462

DigiKey Part Number
1195-19410060462-ND
Manufacturer
Manufacturer Product Number
19410060462
Description
HAN-ECO MOD.6-HTE-M32-UL LISTING
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 B6 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
B6
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
2.402" L x 2.244" W x 2.957" H (61.00mm x 57.00mm x 75.10mm)
Housing Color
Black
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
-
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪68.52000₪68.52
Manufacturers Standard Package
Unit Price without VAT:₪68.52000
Unit Price with VAT:₪80.85360