
21038811418 | |
|---|---|
DigiKey Part Number | 1195-21038811418-ND |
Manufacturer | |
Manufacturer Product Number | 21038811418 |
Description | M12 D-CODE 4PIN MALE SHIELDED, C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation D |
Manufacturer HARTING | Primary Material Metal |
Packaging Bulk | Shell Material Zinc Die Cast |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Features Coupling Nut |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert M12-4 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Liquid Crystal Polymer (LCP) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪88.94000 | ₪8,894.00 |
| Unit Price without VAT: | ₪88.94000 |
|---|---|
| Unit Price with VAT: | ₪104.94920 |





















