Image for 9309060301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9309060301

DigiKey Part Number
1195-9309060301-ND
Manufacturer
Manufacturer Product Number
9309060301
Description
6B SCP BULKHEAD HOUSING, SINGLE
Customer Reference
Detailed Description
Connector Bottom Entry B6 IP65 - Dust Tight, Water Resistant
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Style
Bottom Entry
Size
B6
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.