
B05S05-2WH2 | |
|---|---|
DigiKey Part Number | 3986-B05S05-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | B05S05-2WH2 |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Applications ITE (Commercial) |
Packaging Case | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 80 ~ 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm) |
Voltage - Input (Max) 9V | Approval Agency CE |
Voltage - Output 1 |

