
B12S15-1WH2 | |
|---|---|
DigiKey Part Number | 3986-B12S15-1WH2-ND |
Manufacturer | |
Manufacturer Product Number | B12S15-1WH2 |
Description | DC DC CONVERTER 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 11.4V - 12.6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 11.4V | |
Voltage - Input (Max) | 12.6V | |
Voltage - Output 1 | ||
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.39" H (11.7mm x 6.0mm x 10.0mm) | |
Approval Agency | CE |

