B05S3.3-1WH2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B24S15-1WH2

DigiKey Part Number
3986-B24S15-1WH2-ND
Manufacturer
Manufacturer Product Number
B24S15-1WH2
Description
DC DC CONVERTER 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 67mA 22.8V - 25.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Case
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
22.8V
Voltage - Input (Max)
25.2V
Voltage - Output 1
Current - Output (Max)
67mA
Power (Watts)
1 W
Applications
Industrial
Operating Temperature
-40°C ~ 85°C
Efficiency
80 ~ 88%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.46" L x 0.24" W x 0.39" H (11.7mm x 6.0mm x 10.0mm)
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate ₪97.97 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.