
B24S15-2WH2 | |
|---|---|
DigiKey Part Number | 3986-B24S15-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | B24S15-2WH2 |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm) | |
Approval Agency | CE |

