Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK220S05-15W

DigiKey Part Number
3986-GK220S05-15W-ND
Manufacturer
Manufacturer Product Number
GK220S05-15W
Description
AC/DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
3000 V
Packaging
Case
Efficiency
75%
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Type
Enclosed
Features
OLP, OTP, OVP, SCP
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Size / Dimension
3.31" L x 2.28" W x 1.30" H (84.0mm x 58.0mm x 33.0mm)
Voltage - Output 1
5V
Approval Agency
CE
Current - Output 1
3000 mA
Standard Number
55032; 55035; 62368-1
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate ₪84.51 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.