
GK220S12-150W | |
|---|---|
DigiKey Part Number | 3986-GK220S12-150W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S12-150W |
Description | AC/DC CONVERTER 12V 150W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3000 V |
Packaging Case | Efficiency 84% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Enclosed | Features OLP, OTP, OVP, SCP |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 12500 mA | Standard Number 55032; 55035; 62368-1 |
Power (Watts) |

