
GK220S15-35W | |
|---|---|
DigiKey Part Number | 3986-GK220S15-35W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S15-35W |
Description | AC/DC CONVERTER 15V 35W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3000 V |
Packaging Case | Efficiency 86% |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Enclosed | Features OLP, OTP, OVP, SCP |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 2333 mA | Standard Number 55032; 55035; 62368-1 |
Power (Watts) |

