Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK220S24-15W

DigiKey Part Number
3986-GK220S24-15W-ND
Manufacturer
Manufacturer Product Number
GK220S24-15W
Description
AC/DC CONVERTER 24V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
24V
Current - Output 1
625 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
3000 V
Efficiency
80%
Operating Temperature
-30°C ~ 70°C
Features
OLP, OTP, OVP, SCP
Mounting Type
Chassis Mount
Size / Dimension
3.31" L x 2.28" W x 1.30" H (84.0mm x 58.0mm x 33.0mm)
Approval Agency
CE
Standard Number
55032; 55035; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate ₪89.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.