Image for GK220S48-200W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK220S48-200W

DigiKey Part Number
3986-GK220S48-200W-ND
Manufacturer
Manufacturer Product Number
GK220S48-200W
Description
AC/DC CONVERTER 48V 200W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
3000 V
Packaging
Case
Efficiency
89%
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Type
Enclosed
Features
OLP, OTP, OVP, SCP
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 180 ~ 264 VAC
Size / Dimension
8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)
Voltage - Output 1
48V
Approval Agency
CE
Current - Output 1
4167 mA
Standard Number
55032; 55035; 62368-1
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,992
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate ₪89.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.