
S12HIS3.3-1WH2 | |
|---|---|
DigiKey Part Number  | 3986-S12HIS3.3-1WH2-ND  | 
Manufacturer  | |
Manufacturer Product Number  | S12HIS3.3-1WH2  | 
Description  | DC DC CONVERTER 1W  | 
Customer Reference  | |
Detailed Description  | Isolated Module DC DC Converter 1 Output 3.3V 303mA 11.4V - 12.6V Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Case  | |
Part Status  | Active  | |
Type  | Isolated Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 11.4V  | |
Voltage - Input (Max)  | 12.6V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 303mA  | |
Power (Watts)  | 1 W  | |
Voltage - Isolation  | 3 kV  | |
Applications  | Industrial  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C (With Derating)  | |
Efficiency  | 80 ~ 88%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 7-SIP Module, 4 Leads  | |
Size / Dimension  | 0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm)  | |
Supplier Device Package  | -  | |
Control Features  | -  | |
Approval Agency  | CE  | |
Standard Number  | -  | 

