Isolated Module DC DC Converter 1 Output 15V 133mA 14.25V - 15.75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S15S15-2WH2

DigiKey Part Number
3986-S15S15-2WH2-ND
Manufacturer
Manufacturer Product Number
S15S15-2WH2
Description
DC DC CONVERTER 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 14.25V - 15.75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output (Max)
133mA
Mfr
Power (Watts)
2 W
Series
Applications
ITE (Commercial)
Packaging
Case
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
80 ~ 88%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Module
Voltage - Input (Min)
14.25V
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
Voltage - Input (Max)
15.75V
Approval Agency
CE
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,996
MARKETPLACE PRODUCT
Will ship in approximately 3 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate ₪89.64 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.