Isolated Module DC DC Converter 1 Output 24V 42mA 11.4V - 12.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC12S24-1WH2

DigiKey Part Number
3986-SC12S24-1WH2-ND
Manufacturer
Manufacturer Product Number
SC12S24-1WH2
Description
DC DC Fixed Input Converter 24V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 42mA 11.4V - 12.6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11.4V
Voltage - Input (Max)
12.6V
Voltage - Output 1
Current - Output (Max)
42mA
Power (Watts)
1 W
Applications
Industrial
Operating Temperature
-40°C ~ 85°C
Efficiency
80 ~ 88%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
0.77" L x 0.24" W x 0.39" H (19.6mm x 6.0mm x 10.0mm)
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,900
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate ₪93.51 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.