
WRFD24S08ZDK-15W | |
|---|---|
DigiKey Part Number | 3986-WRFD24S08ZDK-15W-ND |
Manufacturer | |
Manufacturer Product Number | WRFD24S08ZDK-15W |
Description | DC DC CONVERTER 15W |
Customer Reference | |
Detailed Description | DC DC Converter Output 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V |

