
ZK110S24-150W | |
|---|---|
DigiKey Part Number | 3986-ZK110S24-150W-ND |
Manufacturer | |
Manufacturer Product Number | ZK110S24-150W |
Description | DC DC CONVERTER 100W |
Customer Reference | |
Detailed Description | DC DC Converter Output 150V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HenLv Power | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input (Min) | 70V | |
Voltage - Input (Max) | 150V |

