
GT36-1.6-2.9SCF(A) | |
|---|---|
DigiKey Part Number | 26-GT36-1.6-2.9SCF(A)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GT36-1.6-2.9SCF(A) |
Description | CONN SOCKET CENTER TERMINAL CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Tin Crimp F |
Datasheet | Datasheet |
EDA/CAD Models | GT36-1.6-2.9SCF(A) Models |
Category | Pin or Socket Socket |
Manufacturer Hirose Electric Co Ltd | Type F |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Cut Tape (CT) | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Contact Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.16000 | ₪2.16 |
| 10 | ₪1.84000 | ₪18.40 |
| 25 | ₪1.72480 | ₪43.12 |
| 50 | ₪1.64220 | ₪82.11 |
| 100 | ₪1.56360 | ₪156.36 |
| 250 | ₪1.46548 | ₪366.37 |
| 500 | ₪1.39542 | ₪697.71 |
| 1,000 | ₪1.32878 | ₪1,328.78 |
| 2,500 | ₪1.24558 | ₪3,113.95 |
| Unit Price without VAT: | ₪2.16000 |
|---|---|
| Unit Price with VAT: | ₪2.54880 |


