Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GT8E-2S-2C(21) | |
|---|---|
DigiKey Part Number | 26-GT8E-2S-2C(21)-ND |
Manufacturer | |
Manufacturer Product Number | GT8E-2S-2C(21) |
Description | GT8E-2S-2C(21) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
EDA/CAD Models | GT8E-2S-2C(21) Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 00(2)R-JWPF-VSLE-S | JST Sales America Inc. | 0 | 455-00(2)R-JWPF-VSLE-S-ND | ₪3.71243 | Parametric Equivalent |
| 0513820200 | Molex | 3,507 | WM4388-ND | ₪0.66000 | Parametric Equivalent |
| 1511000002 | Molex | 8,863 | 1511000002-ND | ₪1.34000 | Parametric Equivalent |
| 2065230021 | Molex | 0 | 900-2065230021-ND | ₪1.07710 | Parametric Equivalent |
| 2065230022 | Molex | 0 | 900-2065230022-ND | ₪1.12493 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪0.89260 | ₪89.26 |
| Unit Price without VAT: | ₪0.89260 |
|---|---|
| Unit Price with VAT: | ₪1.05327 |



