
H3BBT-10105-B2 | |
|---|---|
DigiKey Part Number | H3BBT-10105-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10105-B2 |
Description | DUAL END JUMPER 5" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₪1.78100 | ₪17.81 |
| 30 | ₪1.64667 | ₪49.40 |
| 50 | ₪1.58840 | ₪79.42 |
| 100 | ₪1.51240 | ₪151.24 |
| 250 | ₪1.41760 | ₪354.40 |
| 500 | ₪1.34988 | ₪674.94 |
| 1,000 | ₪1.28539 | ₪1,285.39 |
| 2,500 | ₪1.20490 | ₪3,012.25 |
| 5,000 | ₪1.14741 | ₪5,737.05 |
| Unit Price without VAT: | ₪1.78100 |
|---|---|
| Unit Price with VAT: | ₪2.10158 |

