
H3BXG-10105-B2 | |
|---|---|
DigiKey Part Number | H3BXG-10105-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10105-B2 |
Description | SINGLE END JUMPER 5" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₪1.82700 | ₪18.27 |
| 30 | ₪1.68900 | ₪50.67 |
| 50 | ₪1.62940 | ₪81.47 |
| 100 | ₪1.55170 | ₪155.17 |
| 250 | ₪1.45432 | ₪363.58 |
| 500 | ₪1.38482 | ₪692.41 |
| 1,000 | ₪1.31868 | ₪1,318.68 |
| 2,500 | ₪1.23611 | ₪3,090.28 |
| 5,000 | ₪1.17712 | ₪5,885.60 |
| Unit Price without VAT: | ₪1.82700 |
|---|---|
| Unit Price with VAT: | ₪2.15586 |

