


H3BXT-10103-Y8 | |
|---|---|
DigiKey Part Number | H3BXT-10103-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-Y8 |
Description | JUMPER-H1504TR/A3048Y/X 3" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₪1.47800 | ₪14.78 |
| 30 | ₪1.34067 | ₪40.22 |
| 50 | ₪1.28180 | ₪64.09 |
| 100 | ₪1.20510 | ₪120.51 |
| 250 | ₪1.11088 | ₪277.72 |
| 500 | ₪1.04468 | ₪522.34 |
| 1,000 | ₪0.98237 | ₪982.37 |
| 2,500 | ₪0.90572 | ₪2,264.30 |
| 5,000 | ₪0.85178 | ₪4,258.90 |
| Unit Price without VAT: | ₪1.47800 |
|---|---|
| Unit Price with VAT: | ₪1.74404 |











