
H3BXT-10108-G2 | |
|---|---|
DigiKey Part Number | H3BXT-10108-G2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-G2 |
Description | SINGLE END JUMPER 8" 22AWG GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₪1.85200 | ₪18.52 |
| 30 | ₪1.71267 | ₪51.38 |
| 50 | ₪1.65220 | ₪82.61 |
| 100 | ₪1.57330 | ₪157.33 |
| 250 | ₪1.47472 | ₪368.68 |
| 500 | ₪1.40424 | ₪702.12 |
| 1,000 | ₪1.33717 | ₪1,337.17 |
| 2,500 | ₪1.25346 | ₪3,133.65 |
| 5,000 | ₪1.19364 | ₪5,968.20 |
| Unit Price without VAT: | ₪1.85200 |
|---|---|
| Unit Price with VAT: | ₪2.18536 |

