


H3BXT-10112-S8 | |
|---|---|
DigiKey Part Number | H3BXT-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10112-S8 |
Description | JUMPER-H1504TR/A3048S/X 12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₪1.76500 | ₪17.65 |
| 30 | ₪1.60033 | ₪48.01 |
| 50 | ₪1.52920 | ₪76.46 |
| 100 | ₪1.43790 | ₪143.79 |
| 250 | ₪1.32556 | ₪331.39 |
| 500 | ₪1.24650 | ₪623.25 |
| 1,000 | ₪1.17217 | ₪1,172.17 |
| 2,500 | ₪1.08074 | ₪2,701.85 |
| 5,000 | ₪1.01638 | ₪5,081.90 |
| Unit Price without VAT: | ₪1.76500 |
|---|---|
| Unit Price with VAT: | ₪2.08270 |











