HR10A-10P-12PC(73)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HR10A-10P-12PC(73)
HR10A-10P-12PC(73)
HR10A-10P-12PC(73)

HR10A-10P-12PC(73)

DigiKey Part Number
5494-HR10A-10P-12PC(73)-ND
Manufacturer
Manufacturer Product Number
HR10A-10P-12PC(73)
Description
CONN PLUG HSG MALE 12POS INLINE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
HR10A-10P-12PC(73) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Strain Relief
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Stock Options
Check for Additional Incoming Stock
All prices are in ILS
5494-HR10A-10P-12PC(73)-ND
QuantityUnit PriceExt Price
1₪58.09000₪58.09
20₪44.52550₪890.51
40₪41.87150₪1,674.86
60₪40.39333₪2,423.60
100₪38.60560₪3,860.56
Manufacturers Standard Package
Unit Price without VAT:₪58.09000
Unit Price with VAT:₪68.54620