New at DigiKey
Image for HR22-PC1-121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR22-PC1-121

DigiKey Part Number
26-HR22-PC1-121-ND
Manufacturer
Manufacturer Product Number
HR22-PC1-121
Description
HR22-PC1-121
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Pin Contact 24-28 AWG Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Type
Signal, Stamped
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
24-28 AWG
Wire Gauge or Range - mm²
0.08 ~ 0.25mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in ILS
Bag
QuantityUnit PriceExt Price
100₪2.43690₪243.69
Manufacturers Standard Package
Unit Price without VAT:₪2.43690
Unit Price with VAT:₪2.87554