
HR22-SC1-121 | |
|---|---|
DigiKey Part Number | 26-HR22-SC1-121-ND |
Manufacturer | |
Manufacturer Product Number | HR22-SC1-121 |
Description | HR22-SC1-121 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 24-28 AWG Size Crimp Gold |
Datasheet | Datasheet |
Category | Contact Type Socket |
Manufacturer Hirose Electric Co Ltd | Wire Gauge or Range - AWG 24-28 AWG |
Series | Wire Gauge or Range - mm² 0.08 ~ 0.25mm² |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Contact Material Phosphor Bronze |
Type Signal, Stamped | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪2.72120 | ₪272.12 |
| Unit Price without VAT: | ₪2.72120 |
|---|---|
| Unit Price with VAT: | ₪3.21102 |

