Socket Contact Tin 12-14 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVH-280-1214SCF

DigiKey Part Number
26-HVH-280-1214SCFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HVH-280-1214SCF
Description
CONTACT SOCKET CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 12-14 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
12-14 AWG
Packaging
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
39.4µin (1.00µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,521
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT)
QuantityUnit PriceExt Price
1₪2.10000₪2.10
10₪1.77100₪17.71
25₪1.65920₪41.48
50₪1.57940₪78.97
100₪1.50390₪150.39
250₪1.40960₪352.40
500₪1.34216₪671.08
Unit Price without VAT:₪2.10000
Unit Price with VAT:₪2.47800