
MDF97-22SCF | |
|---|---|
DigiKey Part Number | 26-MDF97-22SCFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MDF97-22SCF |
Description | CONTACT CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contact 22 AWG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | - | |
Contact Termination | - | |
Wire Gauge | 22 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.52000 | ₪0.52 |
| 10 | ₪0.43900 | ₪4.39 |
| 25 | ₪0.41040 | ₪10.26 |
| 50 | ₪0.39160 | ₪19.58 |
| 100 | ₪0.37290 | ₪37.29 |
| 250 | ₪0.34932 | ₪87.33 |
| 500 | ₪0.33258 | ₪166.29 |
| 1,000 | ₪0.31672 | ₪316.72 |
| 2,500 | ₪0.29684 | ₪742.10 |
| Unit Price without VAT: | ₪0.52000 |
|---|---|
| Unit Price with VAT: | ₪0.61360 |









