
PS2-1618(3385) | |
|---|---|
DigiKey Part Number | H124973-ND |
Manufacturer | |
Manufacturer Product Number | PS2-1618(3385) |
Description | TOOL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 18 AWG | |
Specifications | - | |
Compatible Tools | HT702 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3,382.66000 | ₪3,382.66 |
| 5 | ₪3,135.76000 | ₪15,678.80 |
| 10 | ₪3,035.19300 | ₪30,351.93 |
| Unit Price without VAT: | ₪3,382.66000 |
|---|---|
| Unit Price with VAT: | ₪3,991.53880 |

