
RP17-13P-12PC(71) | |
|---|---|
DigiKey Part Number | 5494-RP17-13P-12PC(71)-ND |
Manufacturer | |
Manufacturer Product Number | RP17-13P-12PC(71) |
Description | CONN PLUG HSG MALE 12POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | RP17-13P-12PC(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 12 | |
Shell Size - Insert | 13 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.2mm (9), 1.6mm (3) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Polycarbonate (PC) | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Strain Relief | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Cable Clamp, 1 Screw, 1 Spring, 1 Strain Relief | |
Insert Material | Polycarbonate (PC) | |
Contact Shape | Circular | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪19.75000 | ₪19.75 |
| 10 | ₪16.09500 | ₪160.95 |
| 25 | ₪14.83800 | ₪370.95 |
| 50 | ₪13.95280 | ₪697.64 |
| 200 | ₪12.33890 | ₪2,467.78 |
| 400 | ₪11.60390 | ₪4,641.56 |
| 600 | ₪11.19455 | ₪6,716.73 |
| Unit Price without VAT: | ₪19.75000 |
|---|---|
| Unit Price with VAT: | ₪23.30500 |






