
MIPAN1XX300PSAAX | |
|---|---|
DigiKey Part Number | 480-MIPAN1XX300PSAAX-ND |
Manufacturer | |
Manufacturer Product Number | MIPAN1XX300PSAAX |
Description | MIP, RAT., 300PSISG, PACKARD, 1/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Sealed Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.15% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪226.49000 | ₪226.49 |
| 5 | ₪209.01000 | ₪1,045.05 |
| 10 | ₪202.53700 | ₪2,025.37 |
| 25 | ₪194.82920 | ₪4,870.73 |
| 85 | ₪185.84788 | ₪15,797.07 |
| 170 | ₪181.34847 | ₪30,829.24 |
| Unit Price without VAT: | ₪226.49000 |
|---|---|
| Unit Price with VAT: | ₪267.25820 |




