
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | DPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 24 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 30.00mm | |
Mechanical Life | 250,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Approval Agency | CCC, CE, CSA, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪120.24000 | ₪120.24 |
| 10 | ₪103.73900 | ₪1,037.39 |
| 25 | ₪97.79840 | ₪2,444.96 |
| 50 | ₪93.52420 | ₪4,676.21 |
| 100 | ₪89.42830 | ₪8,942.83 |
| 250 | ₪84.27692 | ₪21,069.23 |
| Unit Price without VAT: | ₪120.24000 |
|---|---|
| Unit Price with VAT: | ₪141.88320 |

